EEEFK1K680AV | Panasonic

Electrolytic capacitor, 68 µF, 80 V (DC), ±20 %, SMD, Ø 12.5 mm, EEEFK1K680AV

Order No.: 38D5018
EAN: 4099891902957
MPN:
EEEFK1K680AV
Series: FK
EEEFK1K680AV Panasonic Electrolytic Capacitors Image 1
EEEFK1K680AV Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.1067 €

Electrolytic capacitor, EEEFK1K680AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 68 µF
Rated voltage (DC) 80 V
Tolerance ±20 %
Ripple current 500 mA
Design SMD
diameter 12.5 mm
Length 13.8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Original Packaging Reel with 200 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes