EEEFK1H220P | Panasonic

Electrolytic capacitor, 22 µF, 50 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFK1H220P

Order No.: 38D0192
EAN: 4099891899837
MPN:
EEEFK1H220P
Series: FK
EEEFK1H220P Panasonic Electrolytic Capacitors Image 1
EEEFK1H220P Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1404 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,404.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1404 €

Electrolytic capacitor, EEEFK1H220P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 22 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
Ripple current 165 mA
Design SMD
diameter 6.3 mm
Length 5.8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes