EEEFK1H151GL | Panasonic

Electrolytic capacitor, 150 µF, 50 V (DC), SMD, Ø 10 mm, EEEFK1H151GL

Order No.: 38D4940
EAN: 4099891916213
MPN:
EEEFK1H151GL
Series: FK
EEEFK1H151GL Panasonic Electrolytic Capacitors Image 1
EEEFK1H151GL Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4046 €

Electrolytic capacitor, EEEFK1H151GL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 150 µF
Rated voltage (DC) 50 V
Ripple current 670 mA
Design SMD
diameter 10 mm
Length 10.2 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes