EEE1HA010SR | Panasonic
Electrolytic capacitor, 1 µF, 50 V (DC), ±20 %, SMD, Ø 4 mm, EEE1HA010SR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1797 € *
Standard delivery time from the manufacturer is: 5 Weeks
Electrolytic capacitor, EEE1HA010SR, PANASONIC
Aluminum electrolytic capacitor - SMD
Features
- Low impedance
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Ripple current | 10 mA | |
| Design | SMD | |
| diameter | 4 mm | |
| Length | 5.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85322200 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |