EEE1EA100SR | Panasonic
Electrolytic capacitor, 10 µF, 25 V (DC), ±20 %, SMD, Ø 5 mm, EEE1EA100SR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 860 pcs.
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3451 €
100 pcs.
0.2392 €
500 pcs.
0.1809 €
2000 pcs.
0.1452 €
4000 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD aluminium electrolytic capacitor, EEE1EA100SR, Panasonic
Surface Mount Type
Features
- Endurance : 85 °C 2000 h
- Vibration-proof
- RoHS compliant
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 10 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| Ripple current | 28 mA | |
| Design | SMD | |
| diameter | 5 mm | |
| Length | 5.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |