EEE1CA470WR | Panasonic

Electrolytic capacitor, 47 µF, 16 V (DC), ±20 %, SMD, Ø 5 mm, EEE1CA470WR

Order No.: 38D1234
EAN: 4099879874825
MPN:
EEE1CA470WR
Series: VS
EEE1CA470WR Panasonic Electrolytic Capacitors Image 1
EEE1CA470WR Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
624.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2083 €

Electrolytic capacitor, EEE1CA470WR, PANASONIC

Aluminum electrolytic capacitor - SMD

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Filter Property Value
Version polar
Capacity 47 µF
Rated voltage (DC) 16 V
Tolerance ±20 %
Ripple current 52 mA
Design SMD
diameter 5 mm
Length 5.4 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes