ECA1VM221 | Panasonic
Electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, ECA1VM221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available: 258 pcs.
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.2785 €
250 pcs.
0.2321 €
1000 pcs.
0.1987 €
2500 pcs.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium electrolytic capacitor, ECA1VM221, Panasonic
Radial Lead Type
Features
- Endurance: 85 °C 2000 h
- RoHS compliant
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 220 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| Ripple current | 350 mA | |
| Design | radial | |
| Grid | 3.5 mm | |
| diameter | 8 mm | |
| Length | 11.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Country of origin | MY |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |