ECA1JM102 | Panasonic
Electrolytic capacitor, 1000 µF, 63 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, ECA1JM102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: On Request
Aluminium electrolytic capacitor, ECA1JM102, Panasonic
Radial Lead Type
Features
- Endurance: 85 °C 2000 h
- RoHS compliant
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| Ripple current | 1100 mA | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 16 mm | |
| Length | 25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | MY |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |