ECA1HM471 | Panasonic

Electrolytic capacitor, 470 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, ECA1HM471

Order No.: 38D3809
EAN: 4099879875679
MPN:
ECA1HM471
Series: M
ECA1HM471 Panasonic Electrolytic Capacitors Image 1
ECA1HM471 Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6188 €

Electrolytic capacitor, ECA1HM471, PANASONIC

Aluminum electrolytic capacitor

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
Ripple current 650 mA
Design radial
Grid 5 mm
diameter 10 mm
Length 20 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes