ECA1HM100 | Panasonic
Electrolytic capacitor, 10 µF, 50 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, ECA1HM100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1297 € *
Available: 274 pcs.
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1297 €
300 pcs.
0.0928 €
1000 pcs.
0.0774 €
3000 pcs.
0.0666 €
10000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium electrolytic capacitor, ECA1HM100, Panasonic
Radial Lead Type
Features
- Endurance: 85 °C 2000 h
- RoHS compliant
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 10 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Ripple current | 65 mA | |
| Design | radial | |
| Grid | 2 mm | |
| diameter | 5 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Customs tariff number | 85322200 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |