ECA1HHG222 | Panasonic

Electrolytic capacitor, 2200 µF, 50 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, ECA1HHG222

Order No.: 38D4083
EAN: 4099879875754
MPN:
ECA1HHG222
Series: NHG
ECA1HHG222 Panasonic Electrolytic Capacitors Image 1
ECA1HHG222 Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.142 €

Electrolytic capacitor, ECA1HHG222, PANASONIC

Aluminum electrolytic capacitor

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Filter Property Value
Version polar
Capacity 2200 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
Ripple current 1470 mA
Design radial
Grid 7.5 mm
diameter 16 mm
Length 31.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Original Packaging Bulk with 50 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes