EY7410F03D | Panasonic
Cordless adjustable screwdriver with 2 batteriesand Charger, Panasonic EY 7410 F03B
Order No.: 07L6560
EAN: 5025232986088
MPN:
EY7410F03D
EY7410F03D32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.81 € *
Standard delivery time from the manufacturer is: 1 Week
Panasonic EY7410F03B cordless angle screwdriver
2 x 1.9 Ah Li-ion battery, 1/4 inch (6.35 mm) hex socket, 21-stage clutch, lock switch, non-slip rubber handle, LED work light, incl. charger.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 3.6 V | |
| Nominal capacity | 1.9 Ah | |
| speed | 600 1/min | |
| Version | battery adjustable screwdriver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84672110 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |