EY7410F03B | Panasonic
Cordless adjustable screwdriver with 1 accumulatorwithout Charger, Panasonic EY 7410 F03B
Order No.: 07L6559
EAN: 5025232986095
MPN:
EY7410F03B
EY7410F03B32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.41 € *
Standard delivery time from the manufacturer is: 1 Week
Panasonic EY7410F03B cordless angle screwdriver
1.9 Ah Li-ion battery, 1/4 inch (6.35 mm) hex socket, 21-stage clutch, lock switch, non-slip rubber grip, LED work light, without charger.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 3.6 V | |
| Nominal capacity | 1.9 Ah | |
| speed | 600 1/min | |
| Version | battery adjustable screwdriver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672110 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |