ARS30Y09 | Panasonic
RF relays, 1 Form C (NO/NC), 50 Ω, 3 GHz, 500 mA, 30 V (DC), ARS30Y09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2209 € *
Standard delivery time from the manufacturer is: 12 Weeks
High-Frequency-Relay, 3GHz, Reversed contact type (1-Form C), Single side stable standard type, SMD, Y layout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Impedance | 50 Ω | |
| Frequency | 3 GHz | |
| Standing wave ratio | max 1.4 VSWR | |
| Rated current | 500 mA | |
| Rated voltage (DC) | 30 V | |
| Coil resistance | 720 Ω | |
| Connection | gull-wing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |