ARS12A12Z | Panasonic

RF relays, 1 Form C (NO/NC), 75 Ω, 3 GHz, 500 mA, 30 V (DC), ARS12A12Z

Order No.: 34G6459
EAN: 4099889415643
MPN:
ARS12A12Z
Series: RS
ARS12A12Z Panasonic Coaxial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6382 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5,819.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
11.6382 €
High-Frequency-Relay, 2 coil latching, SMD type
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
Impedance 75 Ω
Frequency 3 GHz
Standing wave ratio max 1.4 VSWR
Rated current 500 mA
Rated voltage (DC) 30 V
Coil resistance 360 Ω
Connection gull-wing
Logistics
Property Value
Customs tariff number 85364900
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes