ARJ2003J | Panasonic
RF relays, 2 Form C (NO/NC), 50 Ω, 8 GHz, 300 mA, 30 V (DC), ARJ2003J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.6034 € *
Standard delivery time from the manufacturer is: 15 Weeks
High-Frequency-Relay, 2-Form-C, Single side stable, PC board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| Impedance | 50 Ω | |
| Frequency | 8 GHz | |
| Standing wave ratio | max 1.25 VSWR | |
| Rated current | 300 mA | |
| Rated voltage (DC) | 30 V | |
| Coil resistance | 45 Ω | |
| Connection | PCB connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |