ARE10A06J | Panasonic
RF relays, 1 Form C (NO/NC), 50 Ω, 2.6 GHz, 500 mA, 30 V (DC), ARE10A06J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: On Request
High-Frequency-Relay, 1-Form-C, Single side stable (Impedance 50Ohm), SMD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Impedance | 50 Ω | |
| Frequency | 2.6 GHz | |
| Rated current | 500 mA | |
| Rated voltage (DC) | 30 V | |
| Coil resistance | 180 Ω | |
| Connection | gull-wing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |