ARD75112 | Panasonic
RF relays, 1 Form C (NO/NC), 50 Ω, 6 GHz, 1 A, 30 V (DC), ARD75112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
538.8558 € *
Standard delivery time from the manufacturer is: 12 Weeks
High-Frequency-Relay, to 6GHz (SPDT), Latching with TTL driver (SPDT, Transfer), (with self-cut-off function), (with indicator), 12 V DC, Solder terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Impedance | 50 Ω | |
| Frequency | 6 GHz | |
| Standing wave ratio | max 1.25 VSWR | |
| Rated current | 1 A | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |