ARD1004HJ | Panasonic
RF relays, 1 Form C (NO/NC), 50 Ω, 18 GHz, 1 A, 30 V (DC), ARD1004HJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,529.1738 € *
Standard delivery time from the manufacturer is: 15 Weeks
High-Frequency-Relay, 1-Form-C, Failsafe, Solder terminal, Frequency <= 18GHz (SPDT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Impedance | 50 Ω | |
| Frequency | 18 GHz | |
| Standing wave ratio | max 1.7 VSWR | |
| Rated current | 1 A | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |