ARA210A24J | Panasonic
RF relays, 2 Form C (NO/NC), 50 Ω, 1 GHz, 1 A, 30 V (DC), ARA210A24J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2899 € *
Standard delivery time from the manufacturer is: 12 Weeks
High-Frequency-Relay, 2-Form-C, 1 coil latching, SMD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| Impedance | 50 Ω | |
| Frequency | 1 GHz | |
| Rated current | 1 A | |
| Rated voltage (DC) | 30 V | |
| Coil resistance | 5760 Ω | |
| Connection | gull-wing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |