ASFP96391 | Panasonic
DC axial fan, 12 V, 92 x 92 x 25 mm, 96.6 m³/h, 35 dB, ball bearing, Panasonic ASFP96391
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1685 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
10 pcs.
23.0503 €
25 pcs.
21.5271 €
50 pcs.
19.5993 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, ASFP96391, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 12 V DC
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 96.6 m³/h | |
| Sound pressure level | 35 db | |
| speed | 2750 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 4.2 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |