ASFP94391 | Panasonic

DC axial fan, 12 V, 92 x 92 x 25 mm, 58.8 m³/h, 22 dB, ball bearing, Panasonic ASFP94391

Order No.: 82B2920
EAN: 4099889478532
MPN:
ASFP94391
Series: ASFP
ASFP94391 Panasonic Axial Fans Image 1
ASFP94391 Panasonic Axial Fans Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.5235 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.5235 €

DC Axial fan, ASFP94391, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 12 V DC
  • Material housing: plastic
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 58.8 m³/h
Sound pressure level 22 db
speed 1700 1/min
Type of bearing ball bearing
Power consumption 1.44 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes