ASFP92372 | Panasonic

DC axial fan, 24 V, 92 x 92 x 25 mm, 48 m³/h, 30 dB, ball bearing, Panasonic ASFP92372

Order No.: 82B386
EAN: 4099889479218
MPN:
ASFP92372
Series: ASFP
ASFP92372 Panasonic Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1546 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.1546 €

DC Axial fan, ASFP92372, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 24 V DC
  • Material housing: plastic
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 48 m³/h
Sound pressure level 30 db
speed 2000 1/min
Type of bearing ball bearing
Power consumption 1.68 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes