ASFP90372 | Panasonic

DC axial fan, 24 V, 92 x 92 x 25 mm, 69 m³/h, 34 dB, ball bearing, Panasonic ASFP90372

Order No.: 82B383
EAN: 4099889479188
MPN:
ASFP90372
Series: ASFP
ASFP90372 Panasonic Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1546 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.1546 €

DC Axial fan, ASFP90372, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 24 V DC
  • Material housing: plastic
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 69 m³/h
Sound pressure level 34 db
speed 2350 1/min
Type of bearing ball bearing
Power consumption 2.16 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes