ASFP64391 | Panasonic

DC axial fan, 12 V, 60 x 60 x 25 mm, 22.2 m³/h, 19 dB, ball bearing, Panasonic ASFP64391

Order No.: 82B375
EAN: 4099889479102
MPN:
ASFP64391
Series: ASFP
ASFP64391 Panasonic Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6909 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.6909 €

DC Axial fan, ASFP64391, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 12 V DC
  • Material housing: plastic
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 60 mm
Height 60 mm
Depth 25 mm
Volume flow 22.2 m³/h
Sound pressure level 19 db
speed 2550 1/min
Type of bearing ball bearing
Power consumption 0.6 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes