ASFP62372 | Panasonic
DC axial fan, 24 V, 60 x 60 x 25 mm, 26.4 m³/h, 28.5 dB, ball bearing, Panasonic ASFP62372
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3220 € *
Standard delivery time from the manufacturer is: On Request
DC Axial fan, ASFP62372, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 24 V DC
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 26.4 m³/h | |
| Sound pressure level | 28.5 db | |
| speed | 4900 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.44 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |