ASFP44770 | Panasonic
DC axial fan, 5 V, 40 x 40 x 10 mm, 6 m³/h, 24.5 dB, ball bearing, Panasonic ASFP44770
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.1617 € *
Standard delivery time from the manufacturer is: On Request
DC Axial fan, ASFP44770, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage 5 V DC
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Volume flow | 6 m³/h | |
| Sound pressure level | 24.5 db | |
| speed | 4500 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 0.65 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |