ASFP40770 | Panasonic

DC axial fan, 5 V, 40 x 40 x 10 mm, 9.6 m³/h, 32.5 dB, ball bearing, Panasonic ASFP40770

Order No.: 82B365
EAN: 4099889479065
MPN:
ASFP40770
Series: ASFP
ASFP40770 Panasonic Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.1617 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.1617 €

DC Axial fan, ASFP40770, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage 5 V DC
  • Material housing: plastic
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 5 V
Width 40 mm
Height 40 mm
Depth 10 mm
Volume flow 9.6 m³/h
Sound pressure level 32.5 db
speed 6500 1/min
Type of bearing ball bearing
Power consumption 1.35 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15