ASFP16B92 | Panasonic
DC axial fan, 24 V, 120 x 120 x 38.4 mm, 200.4 m³/h, 46.5 dB, ball bearing, Panasonic ASFP16B92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.9053 € *
Standard delivery time from the manufacturer is: On Request
DC Axial fan, ASFP16B92, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 24 V DC
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38.4 mm | |
| Volume flow | 200.4 m³/h | |
| Sound pressure level | 46.5 db | |
| speed | 3200 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 11.04 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |