ASFP12391 | Panasonic

DC axial fan, 12 V, 120 x 120 x 25.5 mm, 129 m³/h, 31 dB, ball bearing, Panasonic ASFP12391

Order No.: 82B351
EAN: 4099889478921
MPN:
ASFP12391
Series: ASFP
ASFP12391 Panasonic Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.1632 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
68.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
68.1632 €

DC Axial fan, ASFP12391, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 12 V DC
  • Material housing: plastic
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 120 mm
Height 120 mm
Depth 25.5 mm
Volume flow 129 m³/h
Sound pressure level 31 db
speed 1900 1/min
Type of bearing ball bearing
Power consumption 3 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
RoHS conform Yes
SVHC free No