ASFP 86391 | Panasonic
DC axial fan, 12 V, 80 x 80 x 25 mm, 72 m³/h, 35 dB, ball bearing, Panasonic ASFP 86391
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7139 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.71 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7139 €
10 pcs.
28.2506 €
25 pcs.
25.7040 €
50 pcs.
23.3954 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, ASFP 86391, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 12 V DC
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Volume flow | 72 m³/h | |
| Sound pressure level | 35 db | |
| speed | 3250 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 5.26 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |