ASFP 66371 | Panasonic
DC axial fan, 12 V, 60 x 60 x 25 mm, 45 m³/h, 36 dB, ball bearing, Panasonic ASFP 66371
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7421 € *
Standard delivery time from the manufacturer is: 54 Weeks
DC Axial fan, ASFP 66371, PANASONIC
Features
- Ball bearing system
- Blocking protection with automatic restart
- Overvoltage and reverse polarity protection
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 45 m³/h | |
| Sound pressure level | 36 db | |
| speed | 4900 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 3.12 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |