JJM1A12J | Panasonic
Automotive relays 1 Form A (N/O), 12 V (DC), 225 Ω, 14 V (DC), THT, JJM1A12J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 1 Week
Automotive-Relay, 1-Form-A, Single side stable, PC board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 225 Ω | |
| Switching Voltage (DC) | 14 V | |
| Power | 0.64 W | |
| Connection | THT | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |