CM1R12J | Panasonic
Automotive relays 1 Form C (NO/NC), 12 V (DC), 96 Ω, 35 A, 14 V (DC), plug-in connection, CM1R12J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3665 € *
Standard delivery time from the manufacturer is: On Request
Automotive-Relay, 1-Form-C, Single side stable, Plug-in, R = Resistor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 35 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 96 Ω | |
| Switching Voltage (DC) | 14 V | |
| Power | 1.5 W | |
| Connection | plug-in connection | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |