CB1AFT12J | Panasonic
Automotive relays 1 Form A (N/O), 12 V (DC), 103 Ω, 40 A, 14 V (DC), plug-in connection, CB1AFT12J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1039 € *
Standard delivery time from the manufacturer is: On Request
Automotive-Relay, 1-Form-A, Single side stable, Plug-in, F = Flux resistant type, T = heat resistant type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 40 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 103 Ω | |
| Switching Voltage (DC) | 14 V | |
| Power | 1.4 W | |
| Connection | plug-in connection | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |