AEV31024 | Panasonic
Automotive relays 1 Form A (N/O), 24 V (DC), 10 A, 400 V (DC), THT, AEV31024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.5273 € *
Standard delivery time from the manufacturer is: 12 Weeks
Automotive-Relay, 1-Form-A, Single side stable, PC board type, Contact rating: 10A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (DC) | 400 V | |
| Power | 1.24 W | |
| Connection | THT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Acrylamide |
| RoHS conform | Yes |
| SVHC free | No |