AEV14024 | Panasonic
Automotive relays 1 Form A (N/O), 24 V (DC), 136 Ω, 120 A, 400 V (DC), screw connection, AEV14024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
271.0106 € *
Standard delivery time from the manufacturer is: 12 Weeks
Automotive-Relay, 1-Form-A, Single side stable, Screw-Terminal, Contact rating: 120A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 120 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 136 Ω | |
| Switching Voltage (DC) | 400 V | |
| Power | 4.2 W | |
| Connection | screw connection | |
| Contact material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |