ACTP112J | Panasonic
Automotive relays 1 Form C (NO/NC), 12 V (DC), 180 Ω, 30 A, 14 V (DC), THT, ACTP112J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 10 Weeks
Automotive Relay, 1-Form-C, Single side stable, PC board, Power type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 30 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 180 Ω | |
| Switching Voltage (DC) | 14 V | |
| Power | 0.8 W | |
| Connection | THT | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |