MSNX51 | Panasonic
Mounting bracket for PX2, MSNX51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0924 € *
Standard delivery time from the manufacturer is: 8 Weeks
Mounting bracket , MSNX51, Panasonic
Sensor mounting bracket, two M4 (length 25 mm 0.984 in) screws with washers and two M4 nuts are attached.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Suitable for | PX2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 81122900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |