CN14AC5 | Panasonic
Connection cable, 5 m for PM-65, CN14AC5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8357 € *
Standard delivery time from the manufacturer is: 13 Weeks
Cable with plug connector for PM65, length 5m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection line | |
| Version | 5 m | |
| Suitable for | PM-65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |