CN-14A-R-C2 | Panasonic
Connection cable, 2 m for PM-65, CN-14A-R-C2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6548 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
29.65 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6548 €
10 pcs.
27.2629 €
25 pcs.
24.8353 €
50 pcs.
22.3363 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable with plug connector for PM65, length 2m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection line | |
| Version | 2 m | |
| Suitable for | PM-65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |