EY 9L51B | Panasonic
Battery, 18 V/4.2 Ah, Li-ion for Panasonic cordless drill and saws, EY 9L51B
Order No.: 07L6570
EAN: 5025232697137
MPN:
EY 9L51B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.7160 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
233.72 € *
Price list
Quantity
Price per unit*
1 pcs.
233.7160 €
5 pcs.
223.6724 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery packs for cordless drills/drivers and saws, type Panasonic EY.
Type: EY 9L51 B, Li-Ion accumulator 18 V 4.2 Ah
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | 18 V/4.2 Ah, Li-ion | |
| Suitable for | Panasonic cordless drill and saws |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |