EY 9221 B | Panasonic
Battery, 2.4 V/2.8 Ah, NiMH for Panasonic bend wrench, EY 9221 B
Order No.: 07L6566
EAN: 5025232582693
MPN:
EY 9221 B
Unit Price (€ / pc.)
42.9114 € *
Available: 9 pcs.
Total Price:
42.91 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9114 €
5 pcs.
40.3410 €
15 pcs.
38.7821 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery packs for cordless drills/drivers and saws, type Panasonic EY.
Type: EY 9221 B, Ni-MH accumulator, 2.4 V, 2.8 Ah
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | 2.4 V/2.8 Ah, NiMH | |
| Suitable for | Panasonic bend wrench |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85075000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |