7537 21/5W 24V BAY15D | Osram

Incandescent bulb, BAY15d, 28 W, 440 lm, 24 V (AC), 2700 K, clear, 7537 21/5W 24V BAY15D

Order No.: 07N365
EAN: 4050300838038
MPN:
7537 21/5W 24V BAY15D
4050300838038
7537 21/5W 24V BAY15D Osram Light Bulbs, Lamps
Image may differ

Automotive bulbs, type Osram P 21/5 W.

For brake/rear lights, with two light elements

Technical specifications
Filter Property Value
Power 28 W
Product type incandescent bulb
Version clear
Socket version BAY15d
Luminous flux 440 lm
Rated voltage (AC) 24 V
Colour temperature 2700 K
average nominal life 1600 h
Dimmable No
diameter 27 mm
Length 52.5 mm
Logistics
Property Value
Country of origin SK
Customs tariff number 85419000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes