7506 21W 12V BA15S | Osram

Incandescent bulb, BA15s, 25 W, 460 lm, 12 V (AC), 2700 K, 300 °, clear, 7506 21W 12V BA15S

Order No.: 07N362
EAN: 4050300838120
MPN:
7506 21W 12V BA15S
4050300838120
7506 21W 12V BA15S Osram Light Bulbs, Lamps
Image may differ

Automotive bulbs, type Osram 75.

For reversing/indicator/brake lights

Technical specifications
Filter Property Value
Power 25 W
Product type incandescent bulb
Version clear
Socket version BA15s
Luminous flux 460 lm
Rated voltage (AC) 12 V
Colour temperature 2700 K
Radiation angle 300 °
average nominal life 500 h
Dimmable No
diameter 26.5 mm
Length 52.5 mm
Logistics
Property Value
Country of origin EC
Customs tariff number 85419000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes