4058075816039 | Osram

LED lamp, E27, 2 W, 160 lm, 240 V (AC), 1500 K, 300 °, orange, A+, 4058075816039

Order No.: 07N5128
EAN: 4058075816039
MPN:
4058075816039
Series: LED STAR DECOR
4058075816039 Osram Light Bulbs, Lamps Image 1
4058075816039 Osram Light Bulbs, Lamps Image 2
4058075816039 Osram Light Bulbs, Lamps Image 3
4058075816039 Osram Light Bulbs, Lamps Image 4
4058075816039 Osram Light Bulbs, Lamps Image 5
Image may differ

LED Lamp, 4058075816039, OSRAM

Coloured LED lamp, classic bulb shape, with screw base.

Benefits

  • Reduced heat generation
  • Very low energy consumption
  • Easy replacement of classic lamps thanks to compact design
  • Very long service life

Technical Data

  • Color temperature: 1500 K
  • Luminous flux: 160 lm
  • Nominal wattage: 2.0 W
  • Energy class: A+
  • Lamp life time: 15000 h
Technical specifications
Filter Property Value
Power 2 W
Product type LED
Design piston form
Socket version E27
Luminous flux 160 lm
Rated voltage (AC) 240 V
Colour temperature 1500 K
Radiation angle 300 °
Energy efficiency class A+
average nominal life 15000 h
Dimmable No
Colour of the LED orange
Replace for 15 W incandescent bulb
diameter 55 mm
Length 105 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85419000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes