SFH 3410-Z | Osram Opto Semi
SMD Phototransistor 970nm 50nA Smart-DIL-3 2.7x2.1x1.05mm +/-60° SFH 3410-Z
As a private customer, you can buy this item as soon as we have it back in stock.
Optoelektronische Bauelemente.
Type: SFH3410
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Voltage | 5.5 V | |
| Wavelength | 600 nm | |
| Power loss | 100 mW | |
| Enclosure | Smart DIL | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |