SFH 325 FA-Z | Osram Opto Semi
SMD Phototransistor 900nm 35V 15mA 165mW 5pF PLCC-2 120° SFH 325 FA-Z
Order No.: 68S3165
MPN:
SFH 325 FA-Z
Q65110A2487
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 1 Week
Optoelektronische Bauelemente.
Type: SFH325FA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Wavelength | 980 nm | |
| Enclosure | PLCC-2 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |