SFH 320-Z | Osram Opto Semi
Photo transistor 980nm PLCC-2 SFH 320-Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 1 Week
Phototransistor, SFH 320-Z, Osram Opto Semi
Silicon NPN Phototransistor in SMT TOPLED®-Package
Features
- Package: clear epoxy
- Spectral range of sensitivity: (typ) 450 - 1150 nm
- High linearity
- Suitable for all soldering methods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Voltage | 35 V | |
| Enclosure | PLCC-2 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414900 |
| Original Packaging | Reel with 2,000 pieces |
| MSL | MSL 2 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |