SFH 320 FA-3/4 | Osram Opto Semi

SMD Phototransistor black 980nm 15mA 35V 150mA 8us PLCC-2 SFH 320 FA-3/4

Order No.: 68S3161
MPN:
SFH 320 FA-3/4
Q65110A2475
SFH 320 FA-3/4 Osram Opto Semi Phototransistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7378 €

Silicon NPN Phototransistor, SFH 320 FA-3/4, Osram Opto Semi

Silicon NPN Phototransistor in SMT TOPLED-Package.

Features

  • High linearity
  • Suitable for all soldering methods

Applications

  • Electronic Equipment
  • White Goods
Technical specifications
Filter Property Value
Assembly SMD
Voltage 35 V
Wavelength 980 nm
Power loss 165 mW
Enclosure PLCC-2
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
MSL MSL 2
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes